Part Details for GMCT9F0E100JC by Amphenol Positronic
Overview of GMCT9F0E100JC by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMCT9F0E100JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ8410
|
Newark | Gmct9F0E100Jc |Positronic GMCT9F0E100JC RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.5300 / $250.4500 | Buy Now |
DISTI #
4306-GMCT9F0E100JC-ND
|
DigiKey | RECTANGULAR Min Qty: 1 Lead time: 14 Weeks Container: Bag |
22 In Stock |
|
$82.7196 / $133.1900 | Buy Now |
DISTI #
276-GMCT9F0E100JC
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 25 |
|
$103.7000 | Buy Now |
DISTI #
POSGMCT9F0E100JC
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSGMCT9F0E100JC
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
CDM Electronics | RECTANGULAR FEMALE 9 POS TURNING HARDWARE HOOD Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GMCT9F0E100JC
GMCT9F0E100JC CAD Models
GMCT9F0E100JC Part Data Attributes
|
GMCT9F0E100JC
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GMCT9F0E100JC
Amphenol Positronic
Rack and Panel Connector, 9 Contact(s), Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 9 |