Part Details for GMCT9M0E100J0 by Amphenol Positronic
Overview of GMCT9M0E100J0 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMCT9M0E100J0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ8421
|
Newark | Gmct9M0E100J0 |Positronic GMCT9M0E100J0 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.8700 / $241.6900 | Buy Now |
DISTI #
276-GMCT9M0E100J0
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$102.2800 / $110.5800 | Order Now |
DISTI #
POSGMCT9M0E100J0
|
Heilind Electronics | RACK & PANEL MALE CONNECTOR | Americas - 0 in Stock |
|
$96.2914 / $260.1900 | Buy Now |
DISTI #
POSGMCT9M0E100J0
|
Interstate Connecting Components | RACK & PANEL MALE CONNECTOR | 0 |
|
$96.2914 / $260.1900 | Buy Now |
|
CDM Electronics | RECTANGULAR MALE 9 POS TURNING HARDWARE HOOD Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GMCT9M0E100J0
GMCT9M0E100J0 CAD Models
GMCT9M0E100J0 Part Data Attributes
|
GMCT9M0E100J0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GMCT9M0E100J0
Amphenol Positronic
Rack and Panel Connector, 9 Contact(s), Male, Clamp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CLAMP | |
Total Number of Contacts | 9 |