Part Details for GMD155B31A154ME12D by Murata Manufacturing Co Ltd
Overview of GMD155B31A154ME12D by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMD155B31A154ME12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GMD155B31A154ME12D
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.15uF B 20% 0402 Paper T/R (Alt: GMD155B31A154ME12D) Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
DISTI #
GMD155B31A154ME12D
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.15uF B 20% 0402 Paper T/R (Alt: GMD155B31A154ME12D) Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for GMD155B31A154ME12D
GMD155B31A154ME12D CAD Models
GMD155B31A154ME12D Part Data Attributes:
|
GMD155B31A154ME12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GMD155B31A154ME12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, B, 10% TC, 0.15uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |