-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GMD155R61A474KE11DTR-ND
|
DigiKey | CAP CER MLCC Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2582 | Buy Now |
DISTI #
GMD155R61A474KE11D
|
Avnet Americas | Cap Ceramic Monolithic 0.47uF 10VDC 10% SMD Paper T/R - Tape and Reel (Alt: GMD155R61A474KE11D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3141 / $0.3292 | Buy Now |
DISTI #
81-GMD155R61A474KE1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 10 VDC 10% 0402 X5R RoHS: Compliant | 3903 |
|
$0.2450 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.2370 | Buy Now |
DISTI #
GMD155R61A474KE11D
|
Avnet Americas | Cap Ceramic Monolithic 0.47uF 10VDC 10% SMD Paper T/R - Tape and Reel (Alt: GMD155R61A474KE11D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3141 / $0.3292 | Buy Now |
DISTI #
GMD155R61A474KE11D
|
Avnet Abacus | Cap Ceramic Monolithic 0.47uF 10VDC 10% SMD Paper T/R (Alt: GMD155R61A474KE11D) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GMD155R61A474KE11D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GMD155R61A474KE11D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GMD155R61A474KE11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMD155R61A474KE11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASL105AB5474KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GMD155R61A474KE11D vs MMASL105AB5474KFNA01 |
MCASL105AB5474KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GMD155R61A474KE11D vs MCASL105AB5474KFNA1J |
MBASL105AB5474KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GMD155R61A474KE11D vs MBASL105AB5474KFNA18 |
SH15X474K100CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GMD155R61A474KE11D vs SH15X474K100CT |
LMK105BJ474KV | CAP,CERAMIC,470NF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | TAIYO YUDEN | GMD155R61A474KE11D vs LMK105BJ474KV |
LMK105B474KV | Ceramic Capacitor, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 0.47uF, 0402 | TAIYO YUDEN | GMD155R61A474KE11D vs LMK105B474KV |
MCASL105AB5474KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GMD155R61A474KE11D vs MCASL105AB5474KFNA01 |
CS1005X5R474K100NR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | Samwha Electronics | GMD155R61A474KE11D vs CS1005X5R474K100NR |