Part Details for GMDE2-100P-RMI-V75-1SU by Glenair Inc
Overview of GMDE2-100P-RMI-V75-1SU by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
B3221B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR | |
B3291B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 100P, With MYLAR |
Price & Stock for GMDE2-100P-RMI-V75-1SU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLEGMDE2-100P-RMI-V75-1SU
|
Interstate Connecting Components | GMDE2-100P-RMI-V75-1SU ENVIRONMENTAL 100P PCB CONNECT | 0 |
|
Buy Now |