Part Details for GMDE29P-CMI4K7-18V-814 by Glenair Inc
Overview of GMDE29P-CMI4K7-18V-814 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW030Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 60 A, 0.041 Ω@18V, TO-247-4L(X) | |
TW045Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 40 A, 0.062 Ω@18V, TO-247-4L(X) | |
TW027Z65C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 650 V, 58 A, 0.038 Ω@18V, TO-247-4L(X) |
Price & Stock for GMDE29P-CMI4K7-18V-814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLEGMDE29P-CMI4K7-18V-814
|
Interstate Connecting Components | MICRO-D METAL SHELL ENVIRONMENTALLY SEALED | 0 |
|
Buy Now |