Part Details for GMFJ200C0330066NB by Lovato Electric Inc
Overview of GMFJ200C0330066NB by Lovato Electric Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMFJ200C0330066NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74188916
|
RS | KIT: UL 98 Fusible Disconnect Switch, 3 Pole, 200A, J Fuse Class, C03, 300mm sh | LOVATO Electric GMFJ200C0330066NB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2,125.5300 | RFQ |