Part Details for GMFJ600C03 by Lovato Electric Inc
Overview of GMFJ600C03 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMFJ600C03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-GMFJ600C03-ND
|
DigiKey | Disconnect Switch, 3-P, 600A/600 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$2,556.8900 | Buy Now |
DISTI #
71904534
|
RS | UL 98 Fusible Disconnect Switch, 3 Pole, 600A, J Fuse Class, config. 03 | LOVATO Electric GMFJ600C03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,023.8000 | RFQ |
|
Onlinecomponents.com | UL 98 Fusible Disconnect Switch, 3 Pole, 600A, J Fuse Class, config. 03 | LOVATO Electric GMFJ600C03 RoHS: Compliant | 0 |
|
$2,876.9000 / $3,086.8400 | Buy Now |