Part Details for GMJ107BB7473KAHT by TAIYO YUDEN
Overview of GMJ107BB7473KAHT by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMJ107BB7473KAHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0886
|
Newark | Cap ,mlcc ,0603,35V ,x7R,0.047Uf10% Rohs Compliant: Yes |Taiyo Yuden GMJ107BB7473KAHT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0680 | Buy Now |
DISTI #
587-4466-1-ND
|
DigiKey | CAP CER 0.047UF 35V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1558 In Stock |
|
$0.0357 / $0.2400 | Buy Now |
DISTI #
GMJ107BB7473KAHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 35 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GMJ107BB7473KAHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0422 / $0.0475 | Buy Now |
DISTI #
963-GMJ107BB7473KAHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MBJCG168BB7473KT 35V 0.047uF X7R 0603 10 % AEC-Q200 RoHS: Compliant | 4742 |
|
$0.0350 / $0.2300 | Buy Now |
DISTI #
V72:2272_18343077
|
Arrow Electronics | Cap Ceramic 0.047uF 35V X7R 10% Pad SMD 0603 Soft Termination 125°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 7 |
|
$0.0102 / $0.0368 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0356 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0317 / $0.0493 | Buy Now |
DISTI #
GMJ107BB7473KAHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 35 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GMJ107BB7473KAHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0422 / $0.0475 | Buy Now |
DISTI #
CEGMJ107BB7473KAHT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 35 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CEGMJ107BB7473KAHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GMJ107BB7473KAHT
GMJ107BB7473KAHT CAD Models
GMJ107BB7473KAHT Part Data Attributes:
|
GMJ107BB7473KAHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
GMJ107BB7473KAHT
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GMJ107BB7473KAHT
This table gives cross-reference parts and alternative options found for GMJ107BB7473KAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMJ107BB7473KAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASG168SB7473KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GMJ107BB7473KAHT vs MCASG168SB7473KTNA1J |
MCJCG168BB7473KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GMJ107BB7473KAHT vs MCJCG168BB7473KTPA01 |
MCJCG168BB7473KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GMJ107BB7473KAHT vs MCJCG168BB7473KTPA1J |
MBJCG168BB7473KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GMJ107BB7473KAHT vs MBJCG168BB7473KTPA01 |