-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 35V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-1994-1-ND
|
DigiKey | CAP CER 0.1UF 35V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1484647 In Stock |
|
$0.0126 / $0.1300 | Buy Now |
DISTI #
GMK105BJ104KV-F
|
Avnet Americas | Cap Ceramic 0.1uF 35V X5R 10% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: GMK105BJ104KV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 130000 |
|
$0.0158 / $0.0178 | Buy Now |
DISTI #
09P3575
|
Avnet Americas | Cap Ceramic 0.1uF 35V X5R 10% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: 09P3575) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 34 Weeks, 3 Days Container: Reel | 40000 Partner Stock |
|
$0.0210 / $0.0220 | Buy Now |
DISTI #
963-GMK105BJ104KV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASG105SB5104KF 35V 0.1uF X5R 0402 10 % RoHS: Compliant | 930509 |
|
$0.0130 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.1uF ±10% - 35VDC - X5R - 0402 - Tape&Reel RoHS: Compliant |
116771 In Stock |
|
$0.0125 / $0.0168 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 143347 |
|
$0.0090 / $0.1125 | Buy Now |
|
Bristol Electronics | 13224 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 35 V, X5R, 0.1 uF, SURFACE MOUNT, 0402 | 36876 |
|
$0.0124 / $0.0760 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 35 V, X5R, 0.1 uF, SURFACE MOUNT, 0402 | 152 |
|
$0.0700 / $0.1050 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 35 V, X5R, 0.1 uF, SURFACE MOUNT, 0402 | 114677 |
|
$0.0110 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GMK105BJ104KV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
GMK105BJ104KV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 35V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 34 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GMK105BJ104KV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMK105BJ104KV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMK105BJ104KV | Ceramic Capacitor, Multilayer, Ceramic, 35V, X5R, -/+15ppm/Cel TC, 0.1uF, 0402 | TAIYO YUDEN | GMK105BJ104KV-F vs GMK105BJ104KV |