There are no models available for this part yet.
Overview of GMK107BJ473MA-T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GMK107BJ473MA-T by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GMK107BJ473MA-T-ND
|
DigiKey | CAP CER 0.047UF 35V X5R 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0787 | Buy Now | |
DISTI #
GMK107BJ473MA-T
|
Avnet Americas | Cap Ceramic 0.047uF 35V X5R 20% SMD 0603 85°C T/R - Tape and Reel (Alt: GMK107BJ473MA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0711 / $0.0801 | Buy Now | |
DISTI #
963-GMK107BJ473MA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 0.047uF X5R 0603 20 % RoHS: Compliant | 0 |
|
$0.0650 / $0.3200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0600 | Buy Now | ||
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.047uF ±20% - 35VDC - X5R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0640 / $0.0778 | Buy Now |
CAD Models for GMK107BJ473MA-T by TAIYO YUDEN
Part Data Attributes for GMK107BJ473MA-T by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
0603
|
Package Description
|
, 0603
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WRAPAROUND
|