Part Details for GMK212BBJ475MD-T by TAIYO YUDEN
Overview of GMK212BBJ475MD-T by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMK212BBJ475MD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1223
|
Newark | Cap ,mlcc ,0805,35V ,x5R,4.7Uf20% Rohs Compliant: Yes |Taiyo Yuden GMK212BBJ475MD-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0910 | Buy Now |
DISTI #
587-4896-1-ND
|
DigiKey | CAP CER 4.7UF 35V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1258 In Stock |
|
$0.0446 / $0.3200 | Buy Now |
DISTI #
GMK212BBJ475MD-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 35 V, ± 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: GMK212BBJ475MD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0564 / $0.0635 | Buy Now |
DISTI #
963-GMK212BBJ475MD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASG219LB5475MT 35V 4.7uF X5R 0805 20 % RoHS: Compliant | 3643 |
|
$0.0440 / $0.3200 | Buy Now |
|
Future Electronics | 0805 4.7 uF 35 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0420 / $0.0467 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 35VDC - X5R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0514 / $0.0617 | Buy Now |
DISTI #
GMK212BBJ475MD-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASG219LB5475MT 35V 4.7uF X5R 0805 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0450 / $0.0500 | Buy Now |
DISTI #
GMK212BBJ475MD-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 35 V, ± 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: GMK212BBJ475MD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0564 / $0.0635 | Buy Now |
DISTI #
CEGMK212BBJ475MD-T
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 35 V, � 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CEGMK212BBJ475MD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GMK212BBJ475MD-T
GMK212BBJ475MD-T CAD Models
GMK212BBJ475MD-T Part Data Attributes:
|
GMK212BBJ475MD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
GMK212BBJ475MD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 35V, ±20%, X5R, 0805 (2012 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GMK212BBJ475MD-T
This table gives cross-reference parts and alternative options found for GMK212BBJ475MD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMK212BBJ475MD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASG219LB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GMK212BBJ475MD-T vs MSASG219LB5475MTNA01 |