Part Details for GMK212SD153JD-T by TAIYO YUDEN
Overview of GMK212SD153JD-T by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for GMK212SD153JD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-1117-1-ND
|
DigiKey | CAP CER 0.015UF 35V 0805 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1013 | Buy Now |
DISTI #
GMK212SD153JD-T
|
Avnet Americas | Cap Ceramic 0.015uF 35V SD 5% SMD 0805 125°C T/R - Tape and Reel (Alt: GMK212SD153JD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0932 / $0.1050 | Buy Now |
DISTI #
963-GMK212SD153JD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 0.015uF Low Dist 0805 5 % RoHS: Compliant | 0 |
|
$0.0770 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0787 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.015uF ±5% - 35VDC - - 0805 - Tape&Reel RoHS: Compliant |
8000 In Stock |
|
$0.0852 / $0.0973 | Buy Now |
DISTI #
51612935
|
Verical | Cap Ceramic 0.015uF 35V SD 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 1402 | Americas - 8000 |
|
$0.1286 / $0.1351 | Buy Now |
|
Quest Components | 6864 |
|
$0.1136 / $0.5680 | Buy Now | |
DISTI #
GMK212SD153JD-T
|
Avnet Americas | Cap Ceramic 0.015uF 35V SD 5% SMD 0805 125°C T/R - Tape and Reel (Alt: GMK212SD153JD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0932 / $0.1050 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 0.015uF ±5% - 35VDC - - 0805 - Tape&Reel RoHS: Compliant |
8000 In Stock |
|
$0.0852 / $0.0973 | Buy Now |
Part Details for GMK212SD153JD-T
GMK212SD153JD-T CAD Models
GMK212SD153JD-T Part Data Attributes:
|
GMK212SD153JD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
GMK212SD153JD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 35V, ±5%, SD, 0805 (2012 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0805 | |
Width | 1.25 mm |