Part Details for GMK316AB7106ML-TR by TAIYO YUDEN
Overview of GMK316AB7106ML-TR by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMK316AB7106ML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1227
|
Newark | Cap ,mlcc ,1206,35V ,x7R,10Uf20% ,t&r Rohs Compliant: Yes |Taiyo Yuden GMK316AB7106ML-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1960 | Buy Now |
DISTI #
587-4897-1-ND
|
DigiKey | CAP CER 10UF 35V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10615 In Stock |
|
$0.1463 / $0.6500 | Buy Now |
DISTI #
GMK316AB7106ML-TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GMK316AB7106ML-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1760 / $0.1983 | Buy Now |
DISTI #
963-GMK316AB7106ML
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASG31LAB7106MT 35V 10uF X7R 1206 20 % RoHS: Compliant | 5861 |
|
$0.1500 / $0.6500 | Buy Now |
|
Future Electronics | M Series 10 µF ±20% 35 V X7R 1206 (3216 Metric) Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 112000Reel |
|
$0.1490 / $0.1600 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 35VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1344 / $0.1926 | Buy Now |
DISTI #
GMK316AB7106ML-TR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASG31LAB7106MT 35V 10uF X7R 1206 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1490 / $0.1750 | Buy Now |
DISTI #
GMK316AB7106ML-TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GMK316AB7106ML-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1760 / $0.1983 | Buy Now |
|
New Advantage Corporation | CAP CER 10UF 35V X7R 1206 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 90000 |
|
$0.1987 / $0.2129 | Buy Now |
Part Details for GMK316AB7106ML-TR
GMK316AB7106ML-TR CAD Models
GMK316AB7106ML-TR Part Data Attributes:
|
GMK316AB7106ML-TR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
GMK316AB7106ML-TR
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 71pF, 35V, ±20%, X7R, 1206 (3216 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GMK316AB7106ML-TR
This table gives cross-reference parts and alternative options found for GMK316AB7106ML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMK316AB7106ML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASG31LAB7106MTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GMK316AB7106ML-TR vs MSASG31LAB7106MTNB25 |
MLASG31LAB7106MTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GMK316AB7106ML-TR vs MLASG31LAB7106MTNB25 |
MCJCG31LBB7106MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GMK316AB7106ML-TR vs MCJCG31LBB7106MTPA1J |