Part Details for GMK316AB7475KLHT by TAIYO YUDEN
Overview of GMK316AB7475KLHT by TAIYO YUDEN
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMK316AB7475KLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X7124
|
Newark | Cap ,mlcc ,1206,35V ,x7R,4.7Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden GMK316AB7475KLHT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1400 | Buy Now |
DISTI #
587-3368-1-ND
|
DigiKey | CAP CER 4.7UF 35V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
63001 In Stock |
|
$0.0876 / $0.4900 | Buy Now |
DISTI #
GMK316AB7475KLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 35 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GMK316AB7475KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0737 / $0.0790 | Buy Now |
DISTI #
963-GMK316AB7475KLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASG31LAB7475KT 35V 4.7uF X7R 1206 10 % RoHS: Compliant | 208936 |
|
$0.0780 / $0.4400 | Buy Now |
|
Future Electronics | 1206 35v X7R 4.7mF 10% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 64000Reel |
|
$0.0867 / $0.0972 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 35VDC - X7R - 1206 - Tape&Reel RoHS: Compliant |
20000 In Stock |
|
$0.0845 / $0.1112 | Buy Now |
|
Bristol Electronics | 1088 |
|
RFQ | ||
DISTI #
GMK316AB7475KLHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASG31LAB7475KT 35V 4.7uF X7R 1206 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0830 / $0.1000 | Buy Now |
DISTI #
GMK316AB7475KLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 35 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GMK316AB7475KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0737 / $0.0790 | Buy Now |
DISTI #
CEGMK316AB7475KLHT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 35 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CEGMK316AB7475KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GMK316AB7475KLHT
GMK316AB7475KLHT CAD Models
GMK316AB7475KLHT Part Data Attributes:
|
GMK316AB7475KLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
GMK316AB7475KLHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 35V, ±10%, X7R, 1206 (3216 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GMK316AB7475KLHT
This table gives cross-reference parts and alternative options found for GMK316AB7475KLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMK316AB7475KLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASG31LAB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GMK316AB7475KLHT vs MBASG31LAB7475KTNA01 |
MCASG31LAB7475KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GMK316AB7475KLHT vs MCASG31LAB7475KTNA1J |
MBASG31LAB7475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GMK316AB7475KLHT vs MBASG31LAB7475KTNA18 |
MMJCG31LBB7475KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GMK316AB7475KLHT vs MMJCG31LBB7475KTPA18 |
MCJCG31LBB7475KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GMK316AB7475KLHT vs MCJCG31LBB7475KTPA01 |
MCASG31LAB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GMK316AB7475KLHT vs MCASG31LAB7475KTNA01 |