Part Details for GMK316BJ106ML-T by TAIYO YUDEN
Overview of GMK316BJ106ML-T by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for GMK316BJ106ML-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3561
|
Newark | Cap, Mlcc, 1206, 35V, X5R, 10Uf,20%, T&r Rohs Compliant: Yes |Taiyo Yuden GMK316BJ106ML-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 / $0.1140 | Buy Now |
DISTI #
GMK316BJ106ML-T-ND
|
DigiKey | CAP CER 10UF 35V X5R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0982 | Buy Now |
DISTI #
GMK316BJ106ML-T
|
Avnet Americas | Cap Ceramic 10uF 35V X5R 20% SMD 1206 85°C T/R - Tape and Reel (Alt: GMK316BJ106ML-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0860 | Buy Now |
DISTI #
963-GMK316BJ106ML-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 10uF X5R 1206 20% RoHS: Compliant | 23240 |
|
$0.0810 / $0.3600 | Buy Now |
|
Future Electronics | MLCC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0727 / $0.0783 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 35VDC - X5R - 1206 - Tape&Reel RoHS: Compliant |
48000 In Stock |
|
$0.0675 / $0.0884 | Buy Now |
DISTI #
GMK316BJ106ML-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 10uF X5R 1206 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0680 / $0.0880 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 35VDC - X5R - 1206 - Tape&Reel RoHS: Compliant |
48000 In Stock |
|
$0.0675 / $0.0884 | Buy Now |
Part Details for GMK316BJ106ML-T
GMK316BJ106ML-T CAD Models
GMK316BJ106ML-T Part Data Attributes
|
GMK316BJ106ML-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
GMK316BJ106ML-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 10uF, 35V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |