Part Details for GMK316SD393JF-T by TAIYO YUDEN
Overview of GMK316SD393JF-T by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMK316SD393JF-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J2811
|
Newark | Ceramic Capacitor, 0.039Uf, 35V, 1206 5%, Capacitance:0.039Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:-, Product Range:M Series, Product Length:3.2Mm, Msl:-Rohs Compliant: Yes |Taiyo Yuden GMK316SD393JF-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2600 | Buy Now |
DISTI #
587-1137-1-ND
|
DigiKey | CAP CER 0.039UF 35V 1206 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1564 / $0.5700 | Buy Now |
DISTI #
GMK316SD393JF-T
|
Avnet Americas | Cap Ceramic 0.039uF 35V SD 5% SMD 1206 125°C T/R - Tape and Reel (Alt: GMK316SD393JF-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1529 / $0.1723 | Buy Now |
DISTI #
963-GMK316SD393JF-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 0.039uF Low Dist 1206 5 % RoHS: Compliant | 2150 |
|
$0.1270 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1291 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.039uF ±5% - 35VDC - - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1397 / $0.1596 | Buy Now |
|
Quest Components | 904 |
|
$0.2784 / $0.9280 | Buy Now | |
DISTI #
GMK316SD393JF-T
|
Avnet Americas | Cap Ceramic 0.039uF 35V SD 5% SMD 1206 125°C T/R - Tape and Reel (Alt: GMK316SD393JF-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1529 / $0.1723 | Buy Now |
Part Details for GMK316SD393JF-T
GMK316SD393JF-T CAD Models
GMK316SD393JF-T Part Data Attributes:
|
GMK316SD393JF-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
GMK316SD393JF-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 35V, ±5%, SD, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Embossed | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for GMK316SD393JF-T
This table gives cross-reference parts and alternative options found for GMK316SD393JF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMK316SD393JF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMK316SD393JF-F | Ceramic Capacitor, Multilayer, Ceramic, 35V, 0.039uF, 1206 | TAIYO YUDEN | GMK316SD393JF-T vs GMK316SD393JF-F |