Part Details for GMK325BJ225KN-T by TAIYO YUDEN
Overview of GMK325BJ225KN-T by TAIYO YUDEN
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMK325BJ225KN-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H5267
|
Newark | Ceramic Capacitor, 2.2Uf, 35V, X5R, 10%, 1210, Capacitance:2.2Μf, Voltage(Dc):35V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden GMK325BJ225KN-T Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1660 | Buy Now |
DISTI #
83H9583
|
Newark | Ceramic Capacitor, 2.2Uf, 35V, X5R, 10%, 1210, Full Reel, Capacitance:2.2Μf, Voltage(Dc):35V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden GMK325BJ225KN-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1660 | Buy Now |
DISTI #
587-1372-1-ND
|
DigiKey | CAP CER 2.2UF 35V X5R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
115142 In Stock |
|
$0.0995 / $0.4600 | Buy Now |
DISTI #
GMK325BJ225KN-T
|
Avnet Americas | Cap Ceramic 2.2uF 35V X5R 10% SMD 1210 85°C T/R - Tape and Reel (Alt: GMK325BJ225KN-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 8000 |
|
$0.1245 / $0.1403 | Buy Now |
DISTI #
GMK325BJ225KN-T
|
Avnet Americas | Cap Ceramic 2.2uF 35V X5R 10% SMD 1210 85°C T/R - Tape and Reel (Alt: GMK325BJ225KN-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
$0.1245 / $0.1403 | Buy Now |
DISTI #
963-GMK325BJ225KN-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASG32NSB5225KT 35V 2.2uF X5R 1210 10 % RoHS: Compliant | 21801 |
|
$0.1030 / $0.4600 | Buy Now |
|
Future Electronics | 1210 35v X5R 2.2mF 10% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1060 / $0.1150 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 35VDC - X5R - 1210 - Tape&Reel RoHS: Compliant |
21469 In Stock |
|
$0.1094 / $0.1290 | Buy Now |
DISTI #
51640692
|
Verical | Cap Ceramic 2.2uF 35V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1848 | Americas - 20000 |
|
$0.1555 / $0.1792 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 1135 |
|
$0.1050 / $0.5250 | Buy Now |
Part Details for GMK325BJ225KN-T
GMK325BJ225KN-T CAD Models
GMK325BJ225KN-T Part Data Attributes:
|
GMK325BJ225KN-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
GMK325BJ225KN-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 35V, ±10%, X5R, 1210 (3225 mm), 0.075"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |