Part Details for GMK325BJ475MN-T by TAIYO YUDEN
Overview of GMK325BJ475MN-T by TAIYO YUDEN
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMK325BJ475MN-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P5138
|
Newark | Ceramic Capacitor, 4.7Uf, 35V, X5R, 20%, 1210, Capacitance:4.7Μf, Voltage(Dc):35V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden GMK325BJ475MN-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1309 |
|
$0.2150 / $0.4780 | Buy Now |
DISTI #
14N8235
|
Newark | Ceramic Capacitor, 4.7Uf, 35V, X5R, 20%, 1210, Full Reel, Capacitance:4.7Μf, Voltage(Dc):35V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden GMK325BJ475MN-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1300 | Buy Now |
DISTI #
587-1781-1-ND
|
DigiKey | CAP CER 4.7UF 35V X5R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38242 In Stock |
|
$0.1054 / $0.4700 | Buy Now |
DISTI #
GMK325BJ475MN-T
|
Avnet Americas | Cap Ceramic 4.7uF 35V X5R 20% SMD 1210 85°C Embossed T/R - Tape and Reel (Alt: GMK325BJ475MN-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1269 / $0.1429 | Buy Now |
DISTI #
GMK325BJ475MN-T
|
Avnet Americas | Cap Ceramic 4.7uF 35V X5R 20% SMD 1210 85°C Embossed T/R - Tape and Reel (Alt: GMK325BJ475MN-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
$0.1269 / $0.1429 | Buy Now |
DISTI #
08P5138
|
Avnet Americas | Cap Ceramic 4.7uF 35V X5R 20% SMD 1210 85°C Embossed T/R - Product that comes on tape, but is not reeled (Alt: 08P5138) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 5 Days Container: Ammo Pack | 1309 Partner Stock |
|
$0.1700 / $0.4890 | Buy Now |
DISTI #
963-GMK325BJ475MN-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASG32NSB5475MT 35V 4.7uF X5R 1210 20 % RoHS: Compliant | 6631 |
|
$0.1050 / $0.4700 | Buy Now |
|
Future Electronics | 1210 4.7 uF 35 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.1060 / $0.1150 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 35VDC - X5R - 1210 - Tape&Reel RoHS: Compliant |
25117 In Stock |
|
$0.1014 / $0.1199 | Buy Now |
DISTI #
62304617
|
Verical | Cap Ceramic 4.7uF 35V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2036 | Americas - 24000 |
|
$0.1455 / $0.1665 | Buy Now |
Part Details for GMK325BJ475MN-T
GMK325BJ475MN-T CAD Models
GMK325BJ475MN-T Part Data Attributes:
|
GMK325BJ475MN-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
GMK325BJ475MN-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 35V, ±20%, X5R, 1210 (3225 mm), 0.075"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 30 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GMK325BJ475MN-T
This table gives cross-reference parts and alternative options found for GMK325BJ475MN-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMK325BJ475MN-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASG32NSB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GMK325BJ475MN-T vs MLASG32NSB5475MTNA01 |
MCASG32NSB5475MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GMK325BJ475MN-T vs MCASG32NSB5475MTNA1J |
MCASG32NSB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GMK325BJ475MN-T vs MCASG32NSB5475MTNA01 |