Part Details for GMP4211-GM1/TR by Microchip Technology Inc
Overview of GMP4211-GM1/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for GMP4211-GM1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7979
|
Newark | Si Pin Non Hermetic Plastic Smt Rohs Compliant: Yes |Microchip GMP4211-GM1/TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 | Buy Now |
DISTI #
150-GMP4211-GM1/CT-ND
|
DigiKey | SI PIN NON HERMETIC PLASTIC SMT Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1750 / $3.1800 | Buy Now |
DISTI #
GMP4211-GM1/TR
|
Avnet Americas | Diode PIN Attenuator/Switch 100V 0.18pF 2-Pin GM1 SMD - Tape and Reel (Alt: GMP4211-GM1/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.8222 / $3.1300 | Buy Now |
DISTI #
579-GMP4211-GM1/TR
|
Mouser Electronics | PIN Diodes Si PIN Non Hermetic Plastic SMT RoHS: Compliant | 0 |
|
$3.1800 | Order Now |
DISTI #
GMP4211-GM1/TR
|
Microchip Technology Inc | Si PIN Non Hermetic Plastic SMT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5400 / $3.1300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.1800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1500 / $8.6400 | Buy Now | |
DISTI #
GMP4211-GM1/TR
|
Avnet Americas | Diode PIN Attenuator/Switch 100V 0.18pF 2-Pin GM1 SMD - Tape and Reel (Alt: GMP4211-GM1/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.8222 / $3.1300 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.1000 / $3.7400 | Buy Now |
|
Master Electronics | 0 |
|
$3.1500 / $8.6400 | Buy Now |
Part Details for GMP4211-GM1/TR
GMP4211-GM1/TR CAD Models
GMP4211-GM1/TR Part Data Attributes:
|
GMP4211-GM1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GMP4211-GM1/TR
Microchip Technology Inc
Pin Diode, 100V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
Application | ATTENUATOR; LIMITER | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.18 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2.4 Ω | |
Diode Res Test Current | 20 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-N2 | |
Minority Carrier Lifetime-Nom | 0.25 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |