Part Details for GMPM2-B112PSB by Glenair Inc
Overview of GMPM2-B112PSB by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMPM2-B112PSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GMPM2-B112PSB
|
TTI | D-Sub Mixed Contact Connectors COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLEGMPM2-B112PSB
|
Interstate Connecting Components | MICRO-D COMBO PLUG SOLDER CUP | 0 |
|
Buy Now |
Part Details for GMPM2-B112PSB
GMPM2-B112PSB CAD Models
GMPM2-B112PSB Part Data Attributes:
|
GMPM2-B112PSB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMPM2-B112PSB
Glenair Inc
D Microminiature Connector, 8 Contact(s), Female and Male, Solder Terminal, Locking, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDRAD: MIL-DTL-83513 | |
Body Breadth | 0.315 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.935 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE AND MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for GMPM2-B112PSB
This table gives cross-reference parts and alternative options found for GMPM2-B112PSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMPM2-B112PSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMPM2-B112PSS | D Microminiature Connector, 8 Contact(s), Female and Male, Solder Terminal, #2-56, Plug | Glenair Inc | GMPM2-B112PSB vs GMPM2-B112PSS |
GMPM2-B112PSL | D Microminiature Connector, 8 Contact(s), Female and Male, Solder Terminal, #2-56, Plug | Glenair Inc | GMPM2-B112PSB vs GMPM2-B112PSL |
GMPM2-B112PSR | D Microminiature Connector, 8 Contact(s), Female and Male, Solder Terminal, Locking, Plug | Glenair Inc | GMPM2-B112PSB vs GMPM2-B112PSR |
GMPM2-B112PSF | D Microminiature Connector, 8 Contact(s), Female and Male, Solder Terminal, Locking, Plug | Glenair Inc | GMPM2-B112PSB vs GMPM2-B112PSF |
GMPM2-B112PSM1 | D Microminiature Connector, 8 Contact(s), Female and Male, Solder Terminal, #2-56, Plug | Glenair Inc | GMPM2-B112PSB vs GMPM2-B112PSM1 |
GMPM2-B112PSM | D Microminiature Connector, 8 Contact(s), Female and Male, Solder Terminal, #2-56, Plug | Glenair Inc | GMPM2-B112PSB vs GMPM2-B112PSM |
GMPM2-B112PSP | D Microminiature Connector, 8 Contact(s), Female and Male, Solder Terminal, #2-56, Plug | Glenair Inc | GMPM2-B112PSB vs GMPM2-B112PSP |