Part Details for GMPM2-B112PT-16K1-460B by Glenair Inc
Overview of GMPM2-B112PT-16K1-460B by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3460-BL | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for GMPM2-B112PT-16K1-460B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLEGMPM2-B112PT-16K1-460B
|
Interstate Connecting Components | MICRO-D COMBO PLUG TOP ENTRY | 0 |
|
Buy Now |
Part Details for GMPM2-B112PT-16K1-460B
GMPM2-B112PT-16K1-460B CAD Models
GMPM2-B112PT-16K1-460B Part Data Attributes
|
GMPM2-B112PT-16K1-460B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMPM2-B112PT-16K1-460B
Glenair Inc
D Microminiature Connector, 3 Contact(s), Male, 0.078 inch Pitch, Wire Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Glenair | |
Body Breadth | 0.315 inch | |
Body Depth | 0.471 inch | |
Body Length | 0.935 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.784 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 50u inch | |
Rated Current (Power) | 13 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | WIRE | |
Total Number of Contacts | 3 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 16 AWG |
Alternate Parts for GMPM2-B112PT-16K1-460B
This table gives cross-reference parts and alternative options found for GMPM2-B112PT-16K1-460B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMPM2-B112PT-16K1-460B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMPM6-B112PT16K1-460B | D Microminiature Connector, 2 Contact(s), Male, Wire Terminal, Locking, Plug | Glenair Inc | GMPM2-B112PT-16K1-460B vs GMPM6-B112PT16K1-460B |
GMPM4-B112PT16K1-460B | D Microminiature Connector, 2 Contact(s), Male, Wire Terminal, Locking, Plug | Glenair Inc | GMPM2-B112PT-16K1-460B vs GMPM4-B112PT16K1-460B |