Part Details for GMPM2-G103RSF by Glenair Inc
Overview of GMPM2-G103RSF by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMPM2-G103RSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLEGMPM2-G103RSF
|
Interstate Connecting Components | COMBO MICRO-D HIGH POWER | 0 |
|
Buy Now |
Part Details for GMPM2-G103RSF
GMPM2-G103RSF CAD Models
GMPM2-G103RSF Part Data Attributes
|
GMPM2-G103RSF
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMPM2-G103RSF
Glenair Inc
D Microminiature Connector, 24 Contact(s), Female and Male, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDRAD: MIL-DTL-83513 | |
Body Breadth | 0.351 inch | |
Body Length | 1.44 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S6P6 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE AND MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 32 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FLOAT MOUNT | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for GMPM2-G103RSF
This table gives cross-reference parts and alternative options found for GMPM2-G103RSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMPM2-G103RSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMPM4-G103RSH | D Microminiature Connector, 12 Contact(s), Female, Solder Lug Terminal, #2-56, Receptacle, | Glenair Inc | GMPM2-G103RSF vs GMPM4-G103RSH |
GMPM2-G103RSS | D Microminiature Connector, 24 Contact(s), Female and Male, Solder Terminal, #2-56, Receptacle | Glenair Inc | GMPM2-G103RSF vs GMPM2-G103RSS |
GMPM5-G103RSS | D Microminiature Connector, 24 Contact(s), Female and Male, Solder Terminal, #2-56, Receptacle | Glenair Inc | GMPM2-G103RSF vs GMPM5-G103RSS |
GMPM1-G103RSS1 | D Microminiature Connector, 24 Contact(s), Female and Male, Solder Terminal, #2-56, Receptacle, | Glenair Inc | GMPM2-G103RSF vs GMPM1-G103RSS1 |
GMPM6-G103RSS1 | D Microminiature Connector, 24 Contact(s), Female and Male, Solder Terminal, #2-56, Receptacle | Glenair Inc | GMPM2-G103RSF vs GMPM6-G103RSS1 |
GMPM3-G103RSM | D Microminiature Connector, 12 Contact(s), Female, Solder Lug Terminal, #2-56, Receptacle, | Glenair Inc | GMPM2-G103RSF vs GMPM3-G103RSM |
GMPM5-G103RSL | D Microminiature Connector, 24 Contact(s), Female and Male, Solder Terminal, #2-56, Receptacle | Glenair Inc | GMPM2-G103RSF vs GMPM5-G103RSL |
GMPM6-G103RSF | D Microminiature Connector, 24 Contact(s), Female and Male, Solder Terminal, Locking, Receptacle | Glenair Inc | GMPM2-G103RSF vs GMPM6-G103RSF |
GMPM6-G103RSM1 | D Microminiature Connector, 24 Contact(s), Female and Male, Solder Terminal, #2-56, Receptacle | Glenair Inc | GMPM2-G103RSF vs GMPM6-G103RSM1 |
GMPM5-G103RSM1 | D Microminiature Connector, 24 Contact(s), Female and Male, Solder Terminal, #2-56, Receptacle | Glenair Inc | GMPM2-G103RSF vs GMPM5-G103RSM1 |