Part Details for GMPM3-D113RSL by Glenair Inc
Overview of GMPM3-D113RSL by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMPM3-D113RSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GMPM3-D113RSL
|
Avnet Americas | - Bulk (Alt: GMPM3-D113RSL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for GMPM3-D113RSL
GMPM3-D113RSL CAD Models
GMPM3-D113RSL Part Data Attributes
|
GMPM3-D113RSL
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMPM3-D113RSL
Glenair Inc
D Microminiature Connector, 8 Contact(s), Female, Solder Lug Terminal, #2-56, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 5 Weeks | |
Body Breadth | 0.315 inch | |
Body Depth | 0.232 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S6P2 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 32 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 600VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 8 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 16 AWG |
Alternate Parts for GMPM3-D113RSL
This table gives cross-reference parts and alternative options found for GMPM3-D113RSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMPM3-D113RSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMPM6-D113RSS | D Microminiature Connector, 8 Contact(s), Female and Male, Solder Terminal, #2-56, Receptacle | Glenair Inc | GMPM3-D113RSL vs GMPM6-D113RSS |
GMPM4-D113RSB | D Microminiature Connector, 8 Contact(s), Female and Male, Solder Terminal, Locking, Receptacle | Glenair Inc | GMPM3-D113RSL vs GMPM4-D113RSB |
GMPM6-D113RSK | D Microminiature Connector, 8 Contact(s), Female and Male, Solder Terminal, Locking, Receptacle | Glenair Inc | GMPM3-D113RSL vs GMPM6-D113RSK |
GMPM2-D113RSB | D Microminiature Connector, 8 Contact(s), Female and Male, Solder Terminal, Locking, Receptacle | Glenair Inc | GMPM3-D113RSL vs GMPM2-D113RSB |
GMPM1-D113RSS | D Microminiature Connector, 8 Contact(s), Female and Male, Solder Terminal, #2-56, Receptacle, | Glenair Inc | GMPM3-D113RSL vs GMPM1-D113RSS |
GMPM3-D113RSK | D Microminiature Connector, 8 Contact(s), Female, Solder Lug Terminal, Locking, Receptacle, | Glenair Inc | GMPM3-D113RSL vs GMPM3-D113RSK |
GMPM4-D113RSF | D Microminiature Connector, 8 Contact(s), Female and Male, Solder Terminal, Locking, Receptacle | Glenair Inc | GMPM3-D113RSL vs GMPM4-D113RSF |
GMPM2-D113RSL | D Microminiature Connector, 8 Contact(s), Female and Male, Solder Terminal, #2-56, Receptacle | Glenair Inc | GMPM3-D113RSL vs GMPM2-D113RSL |
GMPM4-D113RSH | D Microminiature Connector, 8 Contact(s), Female, Solder Lug Terminal, #2-56, Receptacle, | Glenair Inc | GMPM3-D113RSL vs GMPM4-D113RSH |
GMPM3-D113RSB | D Microminiature Connector, 8 Contact(s), Female, Solder Lug Terminal, Locking, Receptacle, | Glenair Inc | GMPM3-D113RSL vs GMPM3-D113RSB |