GMPM3-E112RT-16J1-460B
Glenair Inc
Description: D Microminiature Connector, 4 Contact(s), Female, 0.078 inch Pitch, Wire Terminal, Receptacle,

Overview of GMPM3-E112RT-16J1-460B by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
143-16J12L Coilcraft Inc Variable Inductor, 0.891uH Min, 1.27uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT
143-16J12SL Coilcraft Inc Variable Inductor, 0.638uH Min, 0.801uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT
GA3460-BL Coilcraft Inc SMPS Transformer, ROHS COMPLIANT

Price & Stock for GMPM3-E112RT-16J1-460B by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # GLEGMPM3-E112RT-16J1-460B
Interstate Connecting Components MICRO-D COMBO RECEPTACLE TOP ENTRY 0
Buy Now

CAD Models for GMPM3-E112RT-16J1-460B by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMPM3-E112RT-16J1-460B by Glenair Inc

GMPM3-E112RT-16J1-460B
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Body Breadth
0.315 inch
Body Depth
0.471 inch
Body Length
1.335 inch
Body/Shell Style
RECEPTACLE
Cable Types
WIRE, STRANDED
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
7.784 N
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.078 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
WITH CABLE ASSEMBLY
Plating Thickness
50u inch
Rated Current (Power)
13 A
Reference Standard
MIL
Shell Material
ALUMINUM ALLOY
Shell Size
E
Termination Type
WIRE
Total Number of Contacts
4
Wire Size-Max
16 AWG
Wire Size-Min
16 AWG
Want to compare parts?
  1. GMPM3-E112RT-16J1-460B
    Glenair Inc
    D Microminiature Connector, 4 Contact(s), Female, 0.078 inch Pitch, Wire Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMPM3-E112RT-16J1-460B by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMPM3-E112RT-16J1-460B by Glenair Inc

Select Manufacturer
Which Manufacturer of GMPM3-E112RT-16J1-460B would you like to use for your alert(s)?
  • Please alert me when GMPM3-E112RT-16J1-460B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMPM3-E112RT-16J1-460B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMPM3-E112RT-16J1-460B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMPM3-E112RT-16J1-460B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMPM3-E112RT-16J1-460B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMPM3-E112RT-16J1-460B by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: