Part Details for GMR7580C-9P1BB by Glenair Inc
Overview of GMR7580C-9P1BB by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMR7580C-9P1BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK6988
|
Newark | Micro-D Connectors |Glenair GMR7580C-9P1BB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$197.5600 / $637.1400 | Buy Now |
DISTI #
95AJ8131
|
Newark | D Microminiature Connector, 9 Contact(S), Male, 0.075 Inch Pitch, Solder Terminal, Locking |Glenair GMR7580C-9P1BB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$211.1100 / $256.1500 | Buy Now |
DISTI #
631-GMR7580C9P1BB
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$255.3900 / $374.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$157.3100 / $184.0500 | Buy Now |
DISTI #
GMR7580C9P1BB-GLE
|
TME | D-Sub Min Qty: 1 | 4 |
|
$188.7467 / $218.4595 | Buy Now |
DISTI #
GLEGMR7580C-9P1BB
|
Interstate Connecting Components | MICRO-D COMPACT VERTICAL PRINTED CIRCUIT BOARD | 0 |
|
Buy Now | |
DISTI #
C1S304400052086
|
Chip1Stop | Connector D-Subminiature | 4 |
|
$202.0000 / $211.0000 | Buy Now |
Part Details for GMR7580C-9P1BB
GMR7580C-9P1BB CAD Models
GMR7580C-9P1BB Part Data Attributes
|
GMR7580C-9P1BB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMR7580C-9P1BB
Glenair Inc
D Microminiature Connector, 9 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.355 inch | |
Body Length | 0.785 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for GMR7580C-9P1BB
This table gives cross-reference parts and alternative options found for GMR7580C-9P1BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMR7580C-9P1BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMR7580C-9S1BB | D Microminiature Connector, 9 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Socket, | Glenair Inc | GMR7580C-9P1BB vs GMR7580C-9S1BB |
GMR7580C-9S1BB513 | D Microminiature Connector, 9 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | GMR7580C-9P1BB vs GMR7580C-9S1BB513 |