Part Details for GMR7590-21S1BSU by Glenair Inc
Overview of GMR7590-21S1BSU by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMR7590-21S1BSU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK7024
|
Newark | Gmr7590-21S1Bsu |Glenair GMR7590-21S1BSU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$420.4500 / $1,355.9200 | Buy Now |
DISTI #
GMR7590-21S1BSU
|
Avnet Americas | Conn Micro D-Subminiature SKT 21 POS 1.91mm Solder ST Thru-Hole 21 Terminal 1 Port - Bulk (Alt: GMR7590-21S1BSU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8290 Factory Stock |
|
$113.9813 | Buy Now |
DISTI #
631-GMR759021S1BSU
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D | 0 |
|
$795.9900 | Order Now |
DISTI #
GMR7590-21S1BSU
|
TTI | D-Sub Micro-D Connectors MICRO D Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GMR7590-21S1BSU
|
Avnet Americas | Conn Micro D-Subminiature SKT 21 POS 1.91mm Solder ST Thru-Hole 21 Terminal 1 Port - Bulk (Alt: GMR7590-21S1BSU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8290 Factory Stock |
|
$113.9813 | Buy Now |
DISTI #
GLEGMR7590-21S1BSU
|
Interstate Connecting Components | MICRO-D RIGHT ANGLE PRINTED CIRCUIT BOARD | 0 |
|
Buy Now |
Part Details for GMR7590-21S1BSU
GMR7590-21S1BSU CAD Models
GMR7590-21S1BSU Part Data Attributes:
|
GMR7590-21S1BSU
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMR7590-21S1BSU
Glenair Inc
D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body/Shell Style | SOCKET | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |