GMR7590-31S1BSU
Glenair Inc
Description: D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Locking, Socket,

Overview of GMR7590-31S1BSU by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GMR7590-31S1BSU by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92AK7039
Newark Micro-D Connectors |Glenair GMR7590-31S1BSU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 47
  • 1 $1,588.5000
  • 2 $1,428.4300
  • 4 $1,284.7600
  • 7 $1,272.4300
  • 10 $944.0700
  • 20 $644.4300
  • 35 $566.4500
  • 50 $492.5700
$492.5700 / $1,588.5000 Buy Now
DISTI # 631-GMR759031S1BSU
Mouser Electronics D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS RoHS: Compliant 0
  • 10 $1,036.1500
$1,036.1500 Order Now
DISTI # GLEGMR7590-31S1BSU
Interstate Connecting Components MICRO-D PRINTED BOARD CONNECTO 0
Buy Now

CAD Models for GMR7590-31S1BSU by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMR7590-31S1BSU by Glenair Inc

GMR7590-31S1BSU
Glenair Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-83513
Body/Shell Style
SOCKET
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
3
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.905 mm
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
E
Terminal Length
0.109 inch
Terminal Pitch
1.905 mm
Termination Type
SOLDER
Total Number of Contacts
31
Want to compare parts?
  1. GMR7590-31S1BSU
    Glenair Inc
    D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Locking, Socket,
    VS

Related Parts for GMR7590-31S1BSU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMR7590-31S1BSU by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMR7590-31S1BSU by Glenair Inc

Select Manufacturer
Which Manufacturer of GMR7590-31S1BSU would you like to use for your alert(s)?
  • Please alert me when GMR7590-31S1BSU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMR7590-31S1BSU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMR7590-31S1BSU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMR7590-31S1BSU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMR7590-31S1BSU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMR7590-31S1BSU by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: