GMR7590C-37S1BM
Glenair Inc
Description: D Microminiature Connector, 37 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Socket,

Overview of GMR7590C-37S1BM by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
L77DFC37S1BMN Amphenol Communications Solutions Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=10.3mm, Cnt Row Spacing 2.84mm, Cnt Tail 0.6mm, 37 Socket, Bright Tin Shell, 0.38m (15 in) Gold, 3.1mm (0.122 in) Clear Hole, Metal R/A Bracket Without Boardlock
L177DFCH37S1BMNRM6 Amphenol Communications Solutions Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=10.3mm, Cnt Row Spacing 2.84mm, Cnt Tail 0.6mm, 37 Socket, Bright Tin Shell, 0.76um (30u\\) Gold, 4-40 Threaded Rear Insert, Metal R/A Bracket With Boardlock

Price & Stock for GMR7590C-37S1BM by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 29AJ8367
Newark Micro-D Connectors |Glenair GMR7590C-37S1BM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 47
  • 1 $1,696.0900
  • 2 $1,525.1500
  • 4 $1,371.7700
  • 7 $1,358.6200
  • 10 $1,008.0100
  • 20 $688.0700
  • 35 $604.8000
  • 50 $525.9200
$525.9200 / $1,696.0900 Buy Now
DISTI # 3937-GMR7590C-37S1BM-ND
DigiKey CONN Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 47
In Stock
  • 1 $2,726.5700
$2,726.5700 Buy Now
DISTI # 631-GMR7590C-37S1BM
Mouser Electronics D-Sub Micro-D Connectors MICRO D RoHS: Compliant 0
  • 1 $1,861.5100
  • 2 $1,673.9100
  • 5 $1,505.5600
$1,505.5600 / $1,861.5100 Order Now
DISTI # GMR7590C-37S1BM
TTI D-Sub Micro-D Connectors MICRO D RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
Buy Now

CAD Models for GMR7590C-37S1BM by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GMR7590C-37S1BM by Glenair Inc

GMR7590C-37S1BM
Glenair Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Glenair
Additional Feature
STANDARD: MIL-DTL-83513
Body Breadth
0.31 inch
Body Depth
0.4 inch
Body Length
1.485 inch
Body/Shell Style
SOCKET
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
TIN LEAD
Contact Finish Termination
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
MIL Conformance
YES
Mating Contact Pitch
0.075 inch
Mating Contact Row Spacing
0.075 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Number Of PCB Rows
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.905 mm
Rated Current (Signal)
3 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
F
Terminal Length
0.109 inch
Terminal Pitch
1.905 mm
Termination Type
SOLDER
Total Number of Contacts
37
Want to compare parts?
  1. GMR7590C-37S1BM
    Glenair Inc
    D Microminiature Connector, 37 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Socket,
    VS

Alternate Parts for GMR7590C-37S1BM

This table gives cross-reference parts and alternative options found for GMR7590C-37S1BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMR7590C-37S1BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMR7590-37S5CWU D Microminiature Connector, 37 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Socket, Glenair Inc GMR7590C-37S1BM vs GMR7590-37S5CWU
GMR7590C-37S1AS D Microminiature Connector, 37 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Socket, Glenair Inc GMR7590C-37S1BM vs GMR7590C-37S1AS
GMR7590C-37S4CB D Microminiature Connector, 37 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Socket, Glenair Inc GMR7590C-37S1BM vs GMR7590C-37S4CB
GMR7590C-37S4EM1 D Microminiature Connector, 37 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Socket, Glenair Inc GMR7590C-37S1BM vs GMR7590C-37S4EM1
GMR7590-37S5BNN513 D Microminiature Connector, 37 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc GMR7590C-37S1BM vs GMR7590-37S5BNN513
GMR7590C-37S2BM D Microminiature Connector, 37 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Socket, Glenair Inc GMR7590C-37S1BM vs GMR7590C-37S2BM
GMR7590-37S4CNU D Microminiature Connector, 37 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Socket, Glenair Inc GMR7590C-37S1BM vs GMR7590-37S4CNU
GMR7590-37S5BNN D Microminiature Connector, 37 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Socket, Glenair Inc GMR7590C-37S1BM vs GMR7590-37S5BNN
GMR7590-37S5AWM D Microminiature Connector, 37 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Socket, Glenair Inc GMR7590C-37S1BM vs GMR7590-37S5AWM
GMR7590-37S4EVU513 D Microminiature Connector, 37 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc GMR7590C-37S1BM vs GMR7590-37S4EVU513

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMR7590C-37S1BM by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMR7590C-37S1BM by Glenair Inc

Select Manufacturer
Which Manufacturer of GMR7590C-37S1BM would you like to use for your alert(s)?
  • Please alert me when GMR7590C-37S1BM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMR7590C-37S1BM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMR7590C-37S1BM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMR7590C-37S1BM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMR7590C-37S1BM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMR7590C-37S1BM by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: