Part Details for GMSPO-A0292BL by Panduit Corp
Overview of GMSPO-A0292BL by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMSPO-A0292BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y9366
|
Newark | Vertical, Nema L6-20P, 20A, 208V, Single/Pc |Panduit GMSPO-A0292BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
644-GMSPO-A0292BL
|
Mouser Electronics | Wire Ducting & Raceways Vertical, NEMA L6-20P, 20A, 208V, Single RoHS: Compliant | 0 |
|
$3,176.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,198.6600 / $2,314.3800 | Buy Now |
DISTI #
000000000005431171
|
Sager | Wire Ducting & Raceways Vertical, NEMA L6-20P, 20A, 208V, Single | 0 |
|
Buy Now |