Part Details for GN 113.9-5-25 by Elesa+Ganter
Overview of GN 113.9-5-25 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GN 113.9-5-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN113.9-5-25
|
TME | Locking pin, with locking,with knob, Ø: 5mm, 14kN, Ø: 23mm Min Qty: 1 | 0 |
|
$35.0600 / $46.4000 | RFQ |