Part Details for GN 614.1-6-BKU by Elesa+Ganter
Overview of GN 614.1-6-BKU by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GN 614.1-6-BKU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN614.1-6-BKU
|
TME | Ball latch, F1: 6.5N, F2: 13N, 6mm, with side thrust pin Min Qty: 1 | 6 |
|
$3.3000 / $4.3500 | Buy Now |