Part Details for GN 615-M4-K by Elesa+Ganter
Overview of GN 615-M4-K by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GN 615-M4-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN615-M4-K
|
TME | Ball latch, steel, Thread: M4, 9mm, F1: 6N, F2: 14.5N, Cut: slotted Min Qty: 1 | 10 |
|
$1.0700 / $1.3700 | Buy Now |