Part Details for GN1157-INE3 by Semtech Corporation
Overview of GN1157-INE3 by Semtech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GN1157-INE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN1157-INE3-ND
|
DigiKey | IC LASER DRVR 11.3GB 3.3V 28QFN Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | IC TX LASER DVR MULTI RATE 28QFN | 51925 |
|
RFQ | |
DISTI #
GN1157-INE3
|
Richardson RFPD | LASER DIODE RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
GN1157-INE3
|
Avnet Silica | LR Transceiver 1TX 1RX 11.3Gbps 28-Pin QFN (Alt: GN1157-INE3) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC LASER DRVR 11.3GB 3.3V 28QFN | 26000 |
|
RFQ |