Part Details for GN350ALZ by Crydom Inc
Overview of GN350ALZ by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for GN350ALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7203
|
Newark | Ssr Relay, 3-Phase, Panel Mount, Ip20, 600Vac/50A |Sensata/crydom GN350ALZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$346.3200 / $363.6400 | Buy Now |
DISTI #
GN350ALZ-ND
|
DigiKey | SSR RELAY 3PST-NO 50A 48-600V Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$333.1420 | Buy Now |
DISTI #
70134208
|
RS | Relay, SSR, Zero-Switching, Cur-Rtg 50A, Ctrl-V 180-260AC, Vol-Rtg 48-600AC, Screw | Sensata - Crydom GN350ALZ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$349.7900 | RFQ |
DISTI #
CRYGN350ALZ
|
Heilind Electronics | SSR RELAY, 3-PHASE, PANEL MOUN PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 180-260 VAC Control Voltage Range - 50 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Zero voltage Turn-on - LED Input Status Indicator - Panel Mount. RoHS: Compliant |
5 Partner Stock |
|
$328.8900 / $351.3700 | Buy Now |
DISTI #
GN350ALZ
|
TME | Relay: solid state, 50A, Uswitch: 48÷600VAC, 3-phase, Series: GN3 Min Qty: 1 | 0 |
|
$284.1000 / $312.5200 | RFQ |
DISTI #
000000000002443387
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 48-600 VAC Min Qty: 10 | 0 |
|
$297.8000 / $306.0700 | Buy Now |
|
Master Electronics | Solid State Relay - 180-260 VAC Control Voltage Range - 50 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Zero voltage Turn-on - LED Input Status Indicator - Panel Mount. RoHS: Compliant |
5 Partner Stock |
|
$328.8900 / $351.3700 | Buy Now |