Part Details for GNE60-XL-KRR-B (ALTERNATE: GNE60KRRB) by INA Bearings
Overview of GNE60-XL-KRR-B (ALTERNATE: GNE60KRRB) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GNE60-XL-KRR-B (ALTERNATE: GNE60KRRB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72336628
|
RS | Radial Insert BB, Eccentric Lock Collar, 60mm ID, 130mm OD, 68.4mm WIDTH | INA Bearings (Schaeffler) GNE60-XL-KRR-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$362.1800 | RFQ |