There are no models available for this part yet.
Overview of GP02-20-E3/53 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for GP02-20-E3/53 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GP02-20-E3/53-ND
|
DigiKey | DIODE GEN PURP 2KV 250MA DO204AL Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now |
CAD Models for GP02-20-E3/53 by Vishay Semiconductors
Part Data Attributes for GP02-20-E3/53 by Vishay Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY SEMICONDUCTORS
|
Part Package Code
|
DO-41
|
Package Description
|
O-PALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-204AL
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
15 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.25 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
2000 V
|
Reverse Recovery Time-Max
|
2 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for GP02-20-E3/53
This table gives cross-reference parts and alternative options found for GP02-20-E3/53. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP02-20-E3/53, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP02-20-E3/53 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 2000V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | GP02-20-E3/53 vs GP02-20-E3/53 |