Part Details for GP121000I2/M6 by CSB Battery
Overview of GP121000I2/M6 by CSB Battery
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP121000I2/M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | General Purpose Battery, Cells Per Unit: 6 Voltage Per Unit: 12 V Capacity: 100 Ah @ 20 Hr-Rate to 1.75V Per Cell @ 25?(77?) Weight: Approx. 30.6 Kg (67.44 lbs) Maximum Discharge Current: 800A (5 Sec) Terminal: I2-Thread lead alloy recessed terminal to accept M6 bolt RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$41.4000 | Buy Now |