Part Details for GP12120F2 by CSB Battery
Overview of GP12120F2 by CSB Battery
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP12120F2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C2192
|
Newark | Battery Voltage:12V, Battery Size Code:-, Battery Technology:Lead Acid, Battery Capacity:12Ah, Battery Terminals:Quick Connect, External Diameter:-, External Height:94Mm, External Width:151Mm, External Depth:97.2Mm, Pack Quantity:1 Rohs Compliant: Na |Csb Battery Of America GP12120F2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$40.8400 / $64.3600 | Buy Now |
DISTI #
632-GP12120F2
|
Mouser Electronics | Sealed Lead Acid Battery 12V 12.0Ah .250" Faston tabs | 10 |
|
$42.8700 / $62.5900 | Buy Now |
DISTI #
ACCU-GP12120F2
|
TME | Re-battery: acid-lead, 12V, 12Ah, AGM, maintenance-free Min Qty: 1 | 6 |
|
$34.1700 / $40.5000 | Buy Now |
|
NAC | General Purpose Battery, Cells Per Unit: 6 Voltage Per Unit: 12 V Capacity: 12 Ah @ 20hr-rate to 1.75V per cell @ 25C (77F) Weight: Approx. 3.67kg. (8.09 lbs.) Maximum Discharge Current: 150/180A (5sec.) Terminal: F1/F2-Faston Tab187/250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$59.9900 | Buy Now |