Part Details for GP15M-E3/54 by Vishay Semiconductors
Overview of GP15M-E3/54 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP15M-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GP15M-E3/54GICT-ND
|
DigiKey | DIODE GEN PURP 1KV 1.5A DO204AC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15940 In Stock |
|
$0.1802 / $0.6200 | Buy Now |
Part Details for GP15M-E3/54
GP15M-E3/54 CAD Models
GP15M-E3/54 Part Data Attributes:
|
GP15M-E3/54
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GP15M-E3/54
Vishay Semiconductors
DIODE 1.5 A, 1000 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 3.5 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GP15M-E3/54
This table gives cross-reference parts and alternative options found for GP15M-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP15M-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP15M/58-E3 | DIODE 1.5 A, 1000 V, SILICON, RECTIFIER DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | GP15M-E3/54 vs GP15M/58-E3 |
GPP15M-E3/73 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN | Vishay Semiconductors | GP15M-E3/54 vs GPP15M-E3/73 |
GP15M-E3/91 | DIODE 1.5 A, 1000 V, SILICON, RECTIFIER DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | GP15M-E3/54 vs GP15M-E3/91 |
RGP15M | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | GP15M-E3/54 vs RGP15M |
GP15M/64-E3 | DIODE 1.5 A, 1000 V, SILICON, RECTIFIER DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | GP15M-E3/54 vs GP15M/64-E3 |
GP15M | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-15, | Rugao Dachang Electronics Co Ltd | GP15M-E3/54 vs GP15M |
RGP15M-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Vishay Intertechnologies | GP15M-E3/54 vs RGP15M-E3/54 |
RGP15MTR | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | GP15M-E3/54 vs RGP15MTR |
GP15M-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-204AC, | Vishay Intertechnologies | GP15M-E3/54 vs GP15M-E3/73 |
GP15M-E3/73 | DIODE 1.5 A, 1000 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | GP15M-E3/54 vs GP15M-E3/73 |