Part Details for GP1S093HCZ0F by Sharp Microelectronics of the Americas
Overview of GP1S093HCZ0F by Sharp Microelectronics of the Americas
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP1S093HCZ0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
852-GP1S093HCZ0F
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output Photointerrupter 2.0mm gap RoHS: Compliant | 1482 |
|
$0.2220 / $0.7100 | Buy Now |
DISTI #
GP1S093HCZ0F
|
Avnet Silica | Photointerrupter Transmissive 2mm Phototransistor 4-Pin (Alt: GP1S093HCZ0F) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 3 Days | Silica - 41000 |
|
Buy Now | |
|
Chip1Cloud | SENSOR OPTO SLOT 2MM TRANS THRU / Photointerrupter Transmissive 2mm Phototransistor 4-Pin | 18900 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 547 |
|
$0.1844 / $0.1998 | Buy Now | |
|
CHIPMALL.COM LIMITED | 2mm DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS | 990 |
|
$0.1434 / $0.2893 | Buy Now |
DISTI #
9708030
|
element14 Asia-Pacific | PHOTOINTERRUPTER, SUB, MIN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2916 / $0.5958 | Buy Now |
|
LCSC | 2mm DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS | 990 |
|
$0.1463 / $0.2952 | Buy Now |
|
Neutron USA | Optical Switches, Transmissive, Phototransistor Output Photointerrupter 2.0mm gap | 50 |
|
$41.7100 | Buy Now |
|
New Advantage Corporation | Photointerrupter RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 30800 |
|
$0.2488 / $0.2673 | Buy Now |