Part Details for GP1S44S1 by Sharp Corp
Overview of GP1S44S1 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for GP1S44S1
GP1S44S1 CAD Models
GP1S44S1 Part Data Attributes
|
GP1S44S1
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GP1S44S1
Sharp Corp
Transistor Output Slotted Switch, 1-Channel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Additional Feature | WITH LEVER ARM | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 0.25 mA | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH |