-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width, 13.70 X 10 MM, 5.20 MM HEIGHT, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GP1S53VJ000F
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GP1S53VJ000F
Sharp Corp
Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width, 13.70 X 10 MM, 5.20 MM HEIGHT, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 13.70 X 10 MM, 5.20 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Sharp Microelectronics | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 0.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 5 mm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
This table gives cross-reference parts and alternative options found for GP1S53VJ000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP1S53VJ000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-804 | Transistor Output Slotted Switch, 1-Channel, 3.81mm Slot Width | Honeywell Sensing and Control | GP1S53VJ000F vs S-804 |
ISTS105 | Transistor Output Slotted Switch | Isocom Components | GP1S53VJ000F vs ISTS105 |
GP1L53VJ000F | Darlington Output Slotted Switch, 1-Channel, 5mm Slot Width, 13.70 X 10 MM, 5.20 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | Sharp Corp | GP1S53VJ000F vs GP1L53VJ000F |
OPB871N55 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | GP1S53VJ000F vs OPB871N55 |
OPB847 | Transistor Output Slotted Switch, 1-Channel, 2.54mm Slot Width, HERMETIC SEALED, ROHS COMPLIANT PACKAGE-4 | TT Electronics OPTEK Technology | GP1S53VJ000F vs OPB847 |
ISTS100 | Transistor Output Slotted Switch, 1-Channel | Isocom LTD | GP1S53VJ000F vs ISTS100 |
OPB818 | Transistor Output Slotted Switch, 1-Channel, 5.08mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | GP1S53VJ000F vs OPB818 |
H22A5 | Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width | Isocom Components | GP1S53VJ000F vs H22A5 |
OPB847 | Transistor Output Slotted Switch, 1-Channel, 2.54mm Slot Width, HERMETIC SEALED, ROHS COMPLIANT PACKAGE-4 | TT Electronics Resistors | GP1S53VJ000F vs OPB847 |
H22A5 | Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width, | QT Optoelectronics | GP1S53VJ000F vs H22A5 |