There are no models available for this part yet.
Overview of GP3D005A170B by SemiQ Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GP3D005A170B by SemiQ Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1560-1243-ND
|
DigiKey | DIODE SIL CARB 1.7KV 21A TO247-2 Min Qty: 1 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7926 / $5.8200 | Buy Now | |
DISTI #
148-GP3D005A170B
|
Mouser Electronics | SiC Schottky Diodes SiC Schottky Diode 5A 1700V TO-247-2 RoHS: Compliant | 0 |
|
$2.6500 / $5.8200 | Order Now | |
Quest Components | DIODE SIL CARB 1.7KV 21A TO247-2 | 105 |
|
$2.9820 / $6.3900 | Buy Now |