Part Details for GP55-100-7871F by TT Electronics Resistors
Overview of GP55-100-7871F by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP55-100-7871F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 7870 ohm, THROUGH HOLE MOUNT | 12000 |
|
$0.0325 / $0.1000 | Buy Now |