There are no models available for this part yet.
Overview of GP55-3011-FTW by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3011HMSE#TRPBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin | |
LT3011IDD#PBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin | |
LT3011EMSE#TRPBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin |
Price & Stock for GP55-3011-FTW by RCD Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4855-GP55-3011-FTWTR-ND
|
DigiKey | RES 3.01K OHM 1% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0255 | Buy Now | |
DISTI #
70183642
|
RS | Resistor, Metal Film, Res 3.01 Kilohms, Pwr-Rtg 0.25 W, Tol 1%, Axial | RCD Components GP55-3011-FTW RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0380 | RFQ |
CAD Models for GP55-3011-FTW by RCD Components Inc
Part Data Attributes for GP55-3011-FTW by RCD Components Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
160 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.3 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3010 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for GP55-3011-FTW
This table gives cross-reference parts and alternative options found for GP55-3011-FTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP55-3011-FTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP55P-3011-FBQ | Fixed Resistor, Metal Film, 0.25W, 3010ohm, 250V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP55-3011-FTW vs FP55P-3011-FBQ |
GP55ER-3011-FTW | Fixed Resistor, Metal Film, 0.25W, 3010ohm, 250V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP55-3011-FTW vs GP55ER-3011-FTW |
FP55P-3011-FBW | Fixed Resistor, Metal Film, 0.25W, 3010ohm, 250V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP55-3011-FTW vs FP55P-3011-FBW |
GP5548-3011-FBW | Fixed Resistor, Metal Film, 0.25W, 3010ohm, 250V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP55-3011-FTW vs GP5548-3011-FBW |
FP55-3011-FT | Fixed Resistor, Metal Film, 0.25W, 3010ohm, 250V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP55-3011-FTW vs FP55-3011-FT |
GP55-3011-FT101Q | Fixed Resistor, Metal Film, 0.25W, 3010ohm, 250V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP55-3011-FTW vs GP55-3011-FT101Q |
GP55-3011-FT101W | Fixed Resistor, Metal Film, 0.25W, 3010ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | GP55-3011-FTW vs GP55-3011-FT101W |
FP55-3011-FBW | Fixed Resistor, Metal Film, 0.25W, 3010ohm, 250V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP55-3011-FTW vs FP55-3011-FBW |
GP5548-3011-FB | Fixed Resistor, Metal Film, 0.25W, 3010ohm, 250V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP55-3011-FTW vs GP5548-3011-FB |
GP55ER-3011-FB101 | Fixed Resistor, Metal Film, 0.25W, 3010ohm, 250V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP55-3011-FTW vs GP55ER-3011-FB101 |
Related Parts for GP55-3011-FTW
-
MOSX1CT528R2R2JFixed Resistors
-
GMC31X7R104K50NTFixed Capacitors
-
1N4148WS-7-FRectifier Diodes
-
MMBF4392LT1GSmall Signal Field-Effect Transistors
-
BC817-16LT3GSmall Signal Bipolar Transistors
-
CMF553K0100BHEBMetal Film Resistors
-
EP3C5F256C7NField Programmable Gate Arrays
-
S29GL128S10FHI010EEPROMs
-
AD8021ARMZ-REEL7Audio/Video Amplifiers