Part Details for GP60-1101-FTW by RCD Components Inc
Overview of GP60-1101-FTW by RCD Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP60-1101-FTW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4855-GP60-1101-FTWTR-ND
|
DigiKey | RES METAL FILM 1% Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0525 | Buy Now |
DISTI #
70183695
|
RS | Resistor, Metal Film, Res 1.1 Kilohms, Pwr-Rtg 0.5 W, Tol 1%, Axial | RCD Components GP60-1101-FTW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 820 |
|
$0.0120 | Buy Now |
Part Details for GP60-1101-FTW
GP60-1101-FTW CAD Models
GP60-1101-FTW Part Data Attributes:
|
GP60-1101-FTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP60-1101-FTW
RCD Components Inc
Fixed Resistor, Metal Film, 0.5W, 1100ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for GP60-1101-FTW
This table gives cross-reference parts and alternative options found for GP60-1101-FTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP60-1101-FTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP60ER-1101-FBW | Fixed Resistor, Metal Film, 0.5W, 1100ohm, 350V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60-1101-FTW vs GP60ER-1101-FBW |
FP60ER-1101-FTW | Fixed Resistor, Metal Film, 0.5W, 1100ohm, 350V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60-1101-FTW vs FP60ER-1101-FTW |
GP60ER-1101-FB | Fixed Resistor, Metal Film, 0.5W, 1100ohm, 350V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60-1101-FTW vs GP60ER-1101-FB |
GP60P-1101-FT | Fixed Resistor, Metal Film, 0.5W, 1100ohm, 350V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60-1101-FTW vs GP60P-1101-FT |
FP60-1101-FT | Fixed Resistor, Metal Film, 0.5W, 1100ohm, 350V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60-1101-FTW vs FP60-1101-FT |
FP60ER-1101-FB | Fixed Resistor, Metal Film, 0.5W, 1100ohm, 350V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60-1101-FTW vs FP60ER-1101-FB |
FP60ER-1101-FTQ | Fixed Resistor, Metal Film, 0.5W, 1100ohm, 350V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60-1101-FTW vs FP60ER-1101-FTQ |
GP60ER-1101-FT | Fixed Resistor, Metal Film, 0.5W, 1100ohm, 350V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60-1101-FTW vs GP60ER-1101-FT |
FP60-1101-FTQ | Fixed Resistor, Metal Film, 0.5W, 1100ohm, 350V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60-1101-FTW vs FP60-1101-FTQ |
GP60ER-1101-FBQ | Fixed Resistor, Metal Film, 0.5W, 1100ohm, 350V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60-1101-FTW vs GP60ER-1101-FBQ |