Part Details for GP601008452B by TT Electronics Resistors
Overview of GP601008452B by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GP601008452B
GP601008452B CAD Models
GP601008452B Part Data Attributes:
|
GP601008452B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
GP601008452B
TT Electronics Resistors
Fixed Resistor, Carbon Film, 0.5W, 84500ohm, 350V, 0.1% +/-Tol, -100,100ppm/Cel,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flame Retardant Coat | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.8 mm | |
Package Length | 8.5 mm | |
Package Style | Axial | |
Packing Method | Bulk; TR | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | MIL-R-10509 | |
Resistance | 84500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | GP60(T0,BC TOL) | |
Technology | CARBON FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.1% | |
Working Voltage | 350 V |