Part Details for GPDN by TE Connectivity
Overview of GPDN by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GPDN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B3424
|
Newark | Relay, 4Pdt, 125Vdc, 10A, Socket, Contact Configuration:4Pdt, Coil Voltage:125Vdc, Contact Current:10A, Product Range:Agastat Gp Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:-, Contact Voltage Vdc:- Rohs Compliant: No |Agastat Te Connectivity GPDN Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$406.8400 / $426.8000 | Buy Now |
DISTI #
87X9983
|
Newark | Gpdn=Rly, gen, purp,125Vdc |Agastat Te Connectivity GPDN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$373.6600 / $412.1500 | Buy Now |
DISTI #
655-GPDN
|
Mouser Electronics | Low Signal Relays - PCB 1FormC SPDT 125 VDC RoHS: Not Compliant | 4 |
|
$382.4100 / $402.4100 | Buy Now |
DISTI #
V36:1790_11686778
|
Arrow Electronics | Signal Relay 125VDC SPDT(45x45x118)mm Socket Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2324 | Americas - 7 |
|
$333.3900 / $347.3400 | Buy Now |
DISTI #
70132167
|
RS | Relay, Power, 4PDT, 125VDC, 10A, Socket, Non-Latching, Quick Connect, GP Series | TE Connectivity GPDN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$413.0000 / $458.8900 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 125VDC 10A SPDT (45x45x109)mm Socket Control Relay |
84 On Order |
|
$330.3100 / $363.9100 | Buy Now |
DISTI #
1423155-6
|
TTI | Low Signal Relays - PCB GPDN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 36 In Stock |
|
$485.6300 | Buy Now |
DISTI #
TE Connectivity GPDN
|
PEI Genesis | Power/Signal Relay 4 Form C | 0 |
|
Buy Now | |
DISTI #
000000000000541356
|
Sager | Low Signal Relays - PCB 1FormC SPDT 125 VDC Min Qty: 1 | 0 |
|
$410.5400 / $424.2300 | Buy Now |
DISTI #
2504072
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$370.3400 / $389.8145 | Buy Now |
Part Details for GPDN
GPDN CAD Models
GPDN Part Data Attributes:
|
GPDN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GPDN
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 45 mm | |
Body Height | 118 mm | |
Body Length or Diameter | 45 mm | |
Coil Power | 6 mW | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@220VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@48VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 48 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Packing Method | BOX | |
Physical Dimension | 45 X 45 X 109 | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for GPDN
This table gives cross-reference parts and alternative options found for GPDN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPDN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GPDNQR | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPDN vs GPDNQR |
1423155-9 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPDN vs 1423155-9 |
GPD | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPDN vs GPD |
1423155-6 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPDN vs 1423155-6 |
1-1423155-1 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPDN vs 1-1423155-1 |
GPDQR | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPDN vs GPDQR |
GPDR | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPDN vs GPDR |
GPDQ | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPDN vs GPDQ |
1423155-5 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPDN vs 1423155-5 |