Part Details for GPR-0830HD by Instek Corp
Overview of GPR-0830HD by Instek Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPR-0830HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28778.1
|
TestEquity LLC | Instek GPR-0830HD DC Linear Power Supply, Single Output, 240 W, 8 V, 30 A, GPR-H Series | 0 |
|
$725.0000 | Buy Now |